Connector Terminal Blocks
1788774
Conn Component Terminal Block M 7 POS 5.08mm Screw T DIN Rail 12A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Component Terminal Block
Gender
M
Number of Contacts
7
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
7
Termination Method
Screw
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
17.8
Product Length (mm)
37.08
Product Depth (mm)
27.2
Product Height (mm)
37
Housing Color
Green
Mounting
T DIN Rail

