Connector Terminal Blocks
1788402
Conn Terminal Block M 8 POS 5.08mm Screw Panel Mount 12A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
M
Number of Contacts
8
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
8
Termination Method
Screw
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
17.909
Product Length (mm)
51.96
Product Depth (mm)
20.4
Product Height (mm)
17.3
Housing Color
Green
Mounting
Panel Mount

