Connector Terminal Blocks
1788334
Conn PC Terminal Block M 24 POS 5.08mm Screw T DIN Rail 12A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
M
Number of Contacts
24
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
24
Termination Method
Screw
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
59.499
Product Length (mm)
123.44
Product Depth (mm)
42.5
Product Height (mm)
40.5
Housing Color
Green
Mounting
T DIN Rail

