You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1787441|PHENX_CO|originalImage
1787441|PHENX_CO|simage
Connector Headers and PCB Receptacles

1787441

Conn Wire to Board HDR 7 POS 3.5mm Solder ST Thru-Hole

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    7
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Row Spacing (mm)
    5.5
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    5
  • Maximum Contact Resistance (mOhm)
    2.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    25
  • Product Weight (g)
    3.565
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    10.6
  • Product Height (mm)
    10
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources