Connector Headers and PCB Receptacles
1786501
Conn Wire to Board F 12 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
F
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Weight (g)
8.719
Product Length (mm)
62.96
Product Depth (mm)
18.9
Product Height (mm)
10.2
Contact Plating Thickness
(4-8)um
Tail Length (mm)
3.5
Mounting
Through Hole

