You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1776296-8|TE|simage
1776296-8|TE|limage
Blocchi terminali connettore

1776296-8

Conn Europa Terminal Block 16 POS 10mm Screw Cable Mount 30A/Contact Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.40.00
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Europa Terminal Block
  • Number of Contacts
    16
  • Terminal Pitch (mm)
    10
  • Number of Rows
    2
  • Number of Circuits
    8
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    30/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Package
  • Product Length (mm)
    76.6
  • Product Depth (mm)
    20.5
  • Product Height (mm)
    16
  • Housing Color
    Natural
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources