Connector D-Subminiature
177-711-21P-02
Conn Micro-D PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Micro-D
Gender
PL
Number of Contacts
21
Number of Terminals
21
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Shell Material
Aluminum Alloy
Shell Plating
Nickel
Less Contact
No
Product Length (mm)
27.3
Product Depth (mm)
16.38
Product Height (mm)
19.05
Mounting
Cable Mount
Contact Material
Copper Alloy

