Arrow Electronic Components Online
1766663-2|TE|simage
1766663-2|TE|limage
Connector Contact

1766663-2

Contact PIN Screw ST Box/Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Power
  • Gender
    PIN
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    35
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box|Tray
  • Product Length (mm)
    27.35
  • Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources