Arrow Electronic Components Online
1766160-1|TE|simage
1766160-1|TE|limage
Connector Contact

1766160-1

Contact PIN 10 Size Crimp ST Cable Mount 8AWG Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Obsolete
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    35
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag|Box
  • Product Length (mm)
    25.9
  • Product Depth (mm)
    7.62
  • Product Height (mm)
    7.62
  • Contact Size
    10
  • Wire Size (AWG)
    8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources