Arrow Electronic Components Online
17641|WINCHSTR|simage
17641|WINCHSTR|limage
Connector RF

1764-1

Conn Coaxial F Solder Lug ST Panel Mount Gold

Winchester Interconnect
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Coaxial
  • Gender
    F
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Polarity
    Standard
  • Product Length (mm)
    99.31
  • Product Depth (mm)
    23.81
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources