Conectores de Carcasa de Cables Discretos
176286-1
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount Natural Bag
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
9.5/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
16.98
Product Depth (mm)
14
Product Height (mm)
29
Mounting
Cable Mount

