Cabezales del conector y receptáculos PCB
1762761
Conn Shrouded Header (4/4 Sides) HDR 18 POS 5mm Solder RA Side Entry Thru-Hole
PHOENIX CONTACTProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4/4 Sides)
Gender
HDR
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
2.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Product Weight (g)
15.074
Product Length (mm)
47
Product Depth (mm)
22
Product Height (mm)
28.5
Mounting
Through Hole

