Connector Headers and PCB Receptacles
176122-6
Conn Wire to Board RCP 64 POS 2.5mm Solder RA Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
117.8
Product Depth (mm)
25.8
Product Height (mm)
21.9
Mounting
Through Hole

