Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
2
Wire Size (AWG)
16
Connector Type A
NEMA 5-15P
Connector Type B
Not Included
Gender
M
Number of Contacts
3
Connector Orientation
Straight
Maximum Current Rating (A)
13
Maximum Voltage Rating (VAC)
125V
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
8.64

