Arrow Electronic Components Online
174983-7|TE|simage
174983-7|TE|limage
Connector Accessories

174983-7

Connector Accessories Double Lock Plate Straight Yellow Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Double Lock Plate
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Color
    Yellow
  • Packaging
    Bag
  • Product Length (mm)
    19.4
  • Product Depth (mm)
    10.1
  • Product Height (mm)
    12.3

Documentation and Resources

Datasheets
Design resources