Connector Headers and PCB Receptacles
174975-2
Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Side Entry Thru-Hole Automotive Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Row Spacing (mm)
5.2
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
32.5
Product Depth (mm)
16.9
Product Height (mm)
19.2
Mounting
Through Hole

