You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
174923-5|TE|simage
174923-5|TE|originalImage
Connector Discrete Wire Housing

174923-5

Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount Blue Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14/Contact
  • Maximum Voltage Rating
    12VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    24.4
  • Product Height (mm)
    21.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources