Connector Discrete Wire Housing
174513-1
Conn Housing PL 4 POS 5.6mm Crimp ST Cable Mount Natural Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Obsolete
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5.6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
24.2
Product Depth (mm)
9.4
Product Height (mm)
24.3
Mounting
Cable Mount

