Arrow Electronic Components Online
1744340-3|TE|simage
1744340-3|TE|limage
Connector Contact

1744340-3

Contact PIN Solder RA Thru-Hole Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag|Box
  • Product Length (mm)
    29.7
  • Product Depth (mm)
    36.5
  • Product Height (mm)
    19.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources