Connector Headers and PCB Receptacles
173858-6
Conn Wire to Board HDR 12 POS 3.5mm Solder RA Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Row Spacing (mm)
5.9
Maximum Current Rating (A)
14/Contact
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
46.3
Product Depth (mm)
24.7
Product Height (mm)
15.8
Mounting
Through Hole

