Connector Terminal Blocks
1736780
Conn PC Terminal Block 10 POS 5.08mm Solder Thru-Hole 20A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
10
Terminal Pitch (mm)
5.08
Number of Circuits
10
Termination Method
Solder
Maximum Current Rating (A)
20
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
23
Product Length (mm)
14.25
Product Depth (mm)
14.25
Product Height (mm)
19.4
Housing Color
Green
Mounting
Through Hole

