Arrow Electronic Components Online
1736777|PHENX_CO|simage
1736777|PHENX_CO|limage
Connector Terminal Blocks

1736777

Conn PC Terminal Block 6 POS 5.08mm Solder Thru-Hole 20A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    400V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    13.918
  • Product Length (mm)
    14.25
  • Product Depth (mm)
    14.25
  • Product Height (mm)
    19.4
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources