You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1735869-1|TE|simage
1735869-1|TE|limage
Connector SCSI

1735869-1

Conn SAS RCP 29 POS 1.27mm Solder ST SMD 29 Terminal 1 Port Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SAS
  • Gender
    RCP
  • Number of Terminals
    29
  • Number of Contacts
    29
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Packaging
    Tray
  • Product Length (mm)
    55.77
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    9.85
  • Mounting
    Surface Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources