Connector SCSI
1735539-3
Conn SATA RCP 13 POS 1.27mm Solder ST SMD 13 Terminal 2 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
13
Number of Contacts
13
Number of Ports
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
200VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Depth (mm)
5
Product Height (mm)
7.7
Mounting
Surface Mount
Contact Plating
Gold Over Palladium Nickel
Contact Material
Copper Alloy

