Arrow Electronic Components Online
1735471-3|TE|simage
1735471-3|TE|limage
Connector SCSI

1735471-3

Conn SATA PL 13 POS Solder ST SMD 13 Terminal 2 Port T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SATA
  • Gender
    PL
  • Number of Terminals
    13
  • Number of Contacts
    13
  • Number of Ports
    2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    28.7
  • Product Depth (mm)
    6.92
  • Product Height (mm)
    5.4
  • Mounting
    Surface Mount
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources