TE Connectivity1734098-7Connector SCSI
Conn High Density RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Density | |
| RCP | |
| 68 | |
| 68 | |
| 1 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 12VDC | |
| 1000 | |
| 30 | |
| -35 | |
| 85 | |
| 500 | |
| Tube | |
| 54.53 | |
| 15.27 | |
| 7.2 | |
| Gold Over Palladium Nickel | |
| Phosphor Bronze | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

