Connector Terminal Blocks
1733460
Conn PC Terminal Block 7 POS 5mm Solder Thru-Hole 17.5A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
7
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
7
Termination Method
Solder
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
10.02
Product Length (mm)
35
Product Depth (mm)
13.4
Product Height (mm)
15.3
Housing Color
Green
Mounting
Through Hole

