Arrow Electronic Components Online
1731070175|MOLEX|simage
1731070175|MOLEX|limage
Connector D-Subminiature

1731070175

Conn D-Sub M 4Power/17Signal POS 2.84mm Crimp ST Panel Mount 1 Port Carton

Molex
Datasheets 

FCT D-Sub Product Family Overview

The FCT D-Sub Product Family offers versatile connectivity solutions with a range of standard, high-density, and mixed-layout connectors. These connectors are available in various material and plating combinations and are complemented by an extensive selection of backshells and accessory options, making them suitable for diverse applications across industries.

Standard D-Sub Connectors
Standard D-Sub Connectors feature precision-machined pin and socket contacts, available in circuit sizes of 9, 15, 25, 37, and 50. The contacts support multiple termination methods, including solder pot, crimp, straight, or right-angled PCB configurations, providing flexible connectivity options for a wide range of applications.

High-Density D-Sub Connectors
High-Density D-Sub Connectors are designed for applications requiring higher pin counts and increased current ratings. These connectors feature precision-machined contacts capable of handling up to 5.0A per pin, offering enhanced performance compared to standard D-Sub connectors. The high-density configuration allows for optimized space utilization, making them ideal for compact designs.

Mixed-Layout D-Sub Connectors
Mixed-Layout D-Sub Connectors and Cable Assemblies provide a customizable solution tailored to meet specific application requirements. These connectors feature standard housings and support a variety of contact types, including high-current, high-voltage, pneumatic, and coaxial options. Additionally, they are compatible with a wide array of backshells and accessories, ensuring reliable connectivity in specialized applications.

Backshells, Tooling and Accessories
The FCT D-Sub Product Family includes an extensive range of backshells, tooling and accessory options. Backshell choices include plastic, rugged metal, specialty/non-magnetic, and IP67-rated designs, available in multiple sizes and configurations to suit different application needs. This comprehensive selection ensures compatibility and durability across challenging environments.

By offering standard, high-density, and mixed-layout connectors paired with flexible backshells and accessories, the FCT D-Sub Product Family provides robust and adaptable solutions for diverse connectivity challenges.

Applications:

  • Power & signal
  • Communications
  • Aircraft cabins
  • Test & measurement
  • Medical equipment
  • Security

Features and Benefits:

  • Available in different combinations of materials and platings
  • Off-the-shelf and custom D-Sub connectors
  • Waterproof and magnetic versions
  • Pick-and-place feature and tape-and-reel packaging
  • High-current, high voltage
  • Precision-machined contacts

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    4Power/17Signal
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.84
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    115
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Packaging
    Carton
  • Product Weight (g)
    10.2
  • Product Length (mm)
    69.3
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    16.7
  • Housing Color
    Black
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources