Connector Discrete Wire Housing
1729521801
Conn Housing RCP 18 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
18
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
10.15
Product Height (mm)
14
Tradename
Micro-Fit 3.0
Mounting
Cable Mount

