Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Displays
/
Display Modules
/
Tft Modules
/
1726 - Adafruit Industries
TFT Modules
1726
7 Inch Display IPS
Adafruit Industries
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8528.59.33.70
Automotive
No
PPAP
No
Mounting
Panel
Package Height
4
Package Width
104
Package Length
162
Documentation and Resources
Datasheets
Design resources
2D PCB Symbol, Footprint, 3D Model