Connector Discrete Wire Housing
172508-1
Conn Housing RCP 13 POS Crimp ST Cable Mount Natural
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
13
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
350VDC|250VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
43.6
Product Depth (mm)
17.9
Product Height (mm)
36.5
Mounting
Cable Mount

