Connector Terminal Blocks
1725025
Conn PC Terminal Block 6 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
5
Number of Rows
2
Number of Circuits
6
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
9.687
Product Length (mm)
17.5
Product Depth (mm)
21.4
Product Height (mm)
25.2
Housing Color
Green
Mounting
Through Hole

