Connector Discrete Wire Housing
172061-1
Conn Housing PL 12 POS 5mm Crimp ST Panel Mount Blue Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Packaging
Box|Carton
Product Length (mm)
61.2
Product Depth (mm)
26.3
Product Height (mm)
32.5
Mounting
Panel Mount

