Arrow Electronic Components Online
1719901038|MOLEX|simage
1719901038|MOLEX|limage
Connector Backplane

1719901038

Conn Daughter Card F 48 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Card
  • Gender
    F
  • Number of Contacts
    48
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    40
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    29.9VDC|29.9VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    12.5
  • Product Length (mm)
    15.95
  • Product Depth (mm)
    41.2
  • Product Height (mm)
    17.9
  • Tradename
    Impact™
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources