Arrow Electronic Components Online
1719820142|MOLEX|simage
1719820142|MOLEX|limage
Connector SCSI

1719820142

Conn SCSI RCP 42 POS 0.5mm Solder RA SMD 42 Terminal 1 Port Nano-Pitch I/O™ T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    SCSI
  • Gender
    RCP
  • Number of Terminals
    42
  • Number of Contacts
    42
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.07
  • Product Length (mm)
    15.38
  • Product Depth (mm)
    9
  • Product Height (mm)
    3.9
  • Tradename
    Nano-Pitch I/O™
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources