Arrow Electronic Components Online
1718570006|MOLEX|simage
1718570006|MOLEX|limage
Connector Headers and PCB Receptacles

1718570006

Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    500V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    0.786
  • Product Length (mm)
    15.09
  • Product Depth (mm)
    12.96
  • Product Height (mm)
    6.35
  • Tradename
    KK
  • Tail Length (mm)
    2.54
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources