Connector Headers and PCB Receptacles
1718570004
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.521
Product Length (mm)
10.01
Product Depth (mm)
12.96
Product Height (mm)
6.35
Tradename
KK
Contact Plating Thickness
(1.52/1.27)mm
Tail Length (mm)
2.54
Mounting
Through Hole

