Connector Headers and PCB Receptacles
1718130004
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
1.251
Product Length (mm)
15.7
Product Depth (mm)
10.01
Product Height (mm)
14.68
Tradename
KK
Tail Length (mm)
2.37
Mounting
Through Hole

