Conectores de Carcasa de Cables Discretos
1717248-2
Conn Housing PL 4 POS 2.2mm IDT ST Cable Mount Natural Tray
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
4
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.2
Body Orientation
Straight
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Length (mm)
11
Product Depth (mm)
3.7
Product Height (mm)
21
Mounting
Cable Mount

