Connector Terminal Blocks
1715022
Conn Terminal Block F 2 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
2.67
Product Length (mm)
10
Product Depth (mm)
9.8
Product Height (mm)
13.8
Housing Color
Green
Mounting
Through Hole

