Arrow Electronic Components Online
1712244031|MOLEX|simage
1712244031|MOLEX|limage
Connector Telephone and Telecom

1712244031

Conn zSFP+ F 160 POS 0.8mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+ Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    zSFP+
  • Gender
    F
  • Number of Terminals
    160
  • Number of Contacts
    160
  • Number of Ports
    8
  • Number of Loaded Positions
    160
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    30VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    100
  • Integrated Magnetics
    No
  • Shell Material
    Nickel Silver
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Stacked
  • Product Length (mm)
    57.85
  • Product Depth (mm)
    63.25
  • Product Height (mm)
    25.8
  • Tradename
    zSFP+
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources