Arrow Electronic Components Online
1710898416|MOLEX|simage
1710898416|MOLEX|limage
Connector Headers and PCB Receptacles

1710898416

EXTreme Ten60Power Vertical Receptacle with Guides, 1 Split Power Circuit, 30 Signal Circuits, Press Fit Tail

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    1Power/30Signal
  • Number of Rows
    1/5
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    3.5/4.5/2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (30/2.5)/Contact
  • Maximum Voltage Rating
    600V
  • Maximum Contact Resistance (mOhm)
    0.6/30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    9.979
  • Product Length (mm)
    37.21
  • Product Depth (mm)
    18
  • Product Height (mm)
    14.4
  • Tradename
    EXTreme Ten60Power
  • Tail Length (mm)
    2.83
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources