Arrow Electronic Components Online
17104C|MURATAPS|simage
17104C|MURATAPS|limage
Inductor Leaded

17104C

Inductor General Purpose Unshielded Wirewound 100uH 10% 1KHz 90Q-Factor 0.74A 0.35Ohm DCR RDL Pack

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    100u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.74
  • Maximum Saturation Current (A)
    0.74
  • Maximum DC Resistance (Ohm)
    0.35
  • Minimum Quality Factor
    90(Typ)
  • Quality Test Frequency (Hz)
    100K
  • Minimum Self Resonant Frequency (Hz)
    7M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    3
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Pack
  • Maximum Product Diameter (mm)
    7
  • Maximum Product Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources