Arrow Electronic Components Online
17093|WINCHSTR|simage
17093|WINCHSTR|limage
Connector RF

1709-3

Conn SHV Adapter T Style F/(2)M Gold

Winchester Interconnect
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    SHV Adapter
  • Gender
    F/(2)M
  • Body Orientation
    Tee Style
  • Contact Gender
    F/(2)M
  • Contact Plating
    Gold
  • Polarity
    Standard
  • Product Length (mm)
    43.43
  • Product Depth (mm)
    34.79

Documentation and Resources

Datasheets
Design resources