Connector Telephone and Telecom
1705951-1
Conn RJ-22 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-22
Gender
F
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Style
Single
Product Length (mm)
15.2
Product Depth (mm)
18.1
Product Height (mm)
11.5
Mounting
Through Hole

