Connector Terminals
170454-2
Quick Disconnect Terminal 14-18AWG Brass F 22.8mm Pre-Tin Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Pre-Tin
Wire Size (AWG)
14-18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Reel
Product Length (mm)
22.8
Product Depth (mm)
7.6
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount

