Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
M
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Bag
Product Length (mm)
12.8
Product Depth (mm)
6.2
Tab Dimensions (mm)
6.35x0.81
Mounting
Through Hole

