Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.49.30.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Twisted Pair Flat Cable
Wire Size (AWG)
28
Number of Conductors
36
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Velocity of Propagation (%)
63
Time Delay
5.28ns/m
Maximum Voltage Rating
300V
Inductance
0.53uH/m
Insulation DC Resistance
>1GOhm/10ft
Capacitance
52.2pF/m
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
45.7
Product Height (mm)
2
Bunch Stranding
7x36
Insulation Color
Multi Color
Usage
Balanced Drive Applications
Standards
VW-1

