Arrow Electronic Components Online
1700832N|RAFHDWE|simage
1700832N|RAFHDWE|limage
Standoffs

1700-832-N

Standoff Round F/F 8-32-THD 38.1mm Nylon Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Gender
    F/F
  • Material
    Nylon
  • Thread Size
    #8-32
  • Body Length (Imperial) (in)
    1 1/2
  • Thread Depth (mm)
    38.1
  • Thread Depth (Imperial) (in)
    1 1/2
  • Outer Diameter (Imperial) (in)
    1/4
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources