Connector Audio and Video
170
Conn 1/4" Mono Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1/4" Mono Plug
Gender
M
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Product Diameter (mm)
17.46
Product Length (mm)
79.4
Mounting
Cable Mount
Housing Material
Copper Alloy
Contact Plating
Nickel
Contact Material
Copper Alloy

